


ATS-FPS058037023-34-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1619-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS058037023-34-C2-R0 |
Description | HEATSINK 57.9X36.83X22.86MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.33°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.53000 | kr.43.53 |
| 10 | kr.38.53500 | kr.385.35 |
| 25 | kr.36.70240 | kr.917.56 |
| 50 | kr.35.37660 | kr.1,768.83 |
| 100 | kr.34.09760 | kr.3,409.76 |
| 250 | kr.32.47512 | kr.8,118.78 |
| 500 | kr.31.29816 | kr.15,649.08 |
| 1.000 | kr.30.16229 | kr.30,162.29 |
| Unit Price without VAT: | kr.43.53000 |
|---|---|
| Unit Price with VAT: | kr.54.41250 |

