


ATS-FPS037058011-36-C3-R0 | |
|---|---|
DigiKey Part Number | ATS-FPS037058011-36-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS037058011-36-C3-R0 |
Description | HEATSINK 36.83X57.6X11.43MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.32.10880 | kr.802.72 |
| Unit Price without VAT: | kr.32.10880 |
|---|---|
| Unit Price with VAT: | kr.40.13600 |

