
LP0402N2484ANTR\500 | |
|---|---|
DigiKey Part Number | 1284-LP0402N2484ANTR\500TR-ND - Tape & Reel (TR) 1284-LP0402N2484ANTR\500CT-ND - Cut Tape (CT) 1284-LP0402N2484ANTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0402N2484ANTR\500 |
Description | RF FILTER LOW PASS 2.484GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.484GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Technical Ceramics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.484GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.99400 | kr.39.94 |
| 25 | kr.3.67880 | kr.91.97 |
| 50 | kr.3.45980 | kr.172.99 |
| 100 | kr.3.25440 | kr.325.44 |
| 250 | kr.3.00136 | kr.750.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87974 | kr.1,439.87 |
| 1.000 | kr.2.70886 | kr.2,708.86 |
| 1.500 | kr.2.61367 | kr.3,920.51 |
| 2.500 | kr.2.49848 | kr.6,246.20 |
| 3.500 | kr.2.42538 | kr.8,488.83 |
| 5.000 | kr.2.35021 | kr.11,751.05 |
| 12.500 | kr.2.16747 | kr.27,093.37 |
| 25.000 | kr.2.03858 | kr.50,964.50 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

