
ATS-EXL109-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL109-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL109-1220-R0 |
Description | HEATSINK AL6063 1220X200X32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL109-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 7.874" (200.00mm) | |
Diameter | - | |
Fin Height | 1.262" (32.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.71°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 3.09°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,950.79000 | kr.2,950.79 |
| 10 | kr.2,610.19400 | kr.26,101.94 |
| 25 | kr.2,485.49320 | kr.62,137.33 |
| Unit Price without VAT: | kr.2,950.79000 |
|---|---|
| Unit Price with VAT: | kr.3,688.48750 |


