


ATS-61330W-C2-R0 | |
|---|---|
DigiKey Part Number | ATS2593-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61330W-C2-R0 |
Description | MAXIGRIP FANSINK 33X33X24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.55°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.08000 | kr.157.08 |
| 10 | kr.128.58700 | kr.1,285.87 |
| 25 | kr.117.85400 | kr.2,946.35 |
| 50 | kr.110.14080 | kr.5,507.04 |
| 100 | kr.108.98850 | kr.10,898.85 |
| Unit Price without VAT: | kr.157.08000 |
|---|---|
| Unit Price with VAT: | kr.196.35000 |

