


ATS-56007-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1352-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56007-C4-R0 |
Description | HEAT SINK 45MM X 45MM X 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.57000 | kr.174.57 |
| 10 | kr.154.51900 | kr.1,545.19 |
| 25 | kr.147.17480 | kr.3,679.37 |
| 50 | kr.141.84460 | kr.7,092.23 |
| 100 | kr.136.70310 | kr.13,670.31 |
| 300 | kr.128.92213 | kr.38,676.64 |
| 500 | kr.125.45162 | kr.62,725.81 |
| Unit Price without VAT: | kr.174.57000 |
|---|---|
| Unit Price with VAT: | kr.218.21250 |

