


ATS-55450K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1296-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55450K-C1-R0 |
Description | HEAT SINK 45MM X 45MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.63000 | kr.80.63 |
| 10 | kr.71.36000 | kr.713.60 |
| 25 | kr.67.97280 | kr.1,699.32 |
| 50 | kr.65.51400 | kr.3,275.70 |
| 100 | kr.63.14320 | kr.6,314.32 |
| 300 | kr.59.55443 | kr.17,866.33 |
| 500 | kr.57.95372 | kr.28,976.86 |
| 1.000 | kr.55.84757 | kr.55,847.57 |
| Unit Price without VAT: | kr.80.63000 |
|---|---|
| Unit Price with VAT: | kr.100.78750 |

