


ATS-55450D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1279-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55450D-C1-R0 |
Description | HEAT SINK 45MM X 45MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.48000 | kr.68.48 |
| 10 | kr.60.60300 | kr.606.03 |
| 25 | kr.57.72600 | kr.1,443.15 |
| 50 | kr.55.63880 | kr.2,781.94 |
| 100 | kr.53.62560 | kr.5,362.56 |
| 300 | kr.50.57860 | kr.15,173.58 |
| 500 | kr.49.21934 | kr.24,609.67 |
| 1.000 | kr.47.43167 | kr.47,431.67 |
| Unit Price without VAT: | kr.68.48000 |
|---|---|
| Unit Price with VAT: | kr.85.60000 |

