Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55425K-C1-R0

DigiKey Part Number
ATS1295-ND
Manufacturer
Manufacturer Product Number
ATS-55425K-C1-R0
Description
HEAT SINK 42.5 X 42.5 X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.673" (42.50mm)
Width
1.673" (42.49mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79.73000kr.79.73
10kr.70.56300kr.705.63
25kr.67.21160kr.1,680.29
50kr.64.77960kr.3,238.98
100kr.62.43470kr.6,243.47
300kr.58.88617kr.17,665.85
500kr.57.30326kr.28,651.63
1.000kr.55.22135kr.55,221.35
Manufacturers Standard Package
Unit Price without VAT:kr.79.73000
Unit Price with VAT:kr.99.66250