


ATS-53450K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1178-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53450K-C1-R0 |
Description | HEAT SINK 45MM X 45MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.52000 | kr.114.52 |
| 10 | kr.101.35000 | kr.1,013.50 |
| 25 | kr.96.53240 | kr.2,413.31 |
| 50 | kr.93.03960 | kr.4,651.98 |
| 100 | kr.89.66960 | kr.8,966.96 |
| 300 | kr.84.56973 | kr.25,370.92 |
| 500 | kr.82.29486 | kr.41,147.43 |
| Unit Price without VAT: | kr.114.52000 |
|---|---|
| Unit Price with VAT: | kr.143.15000 |

