

ATS-53425R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1193-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53425R-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.18000 | kr.118.18 |
| 10 | kr.104.57800 | kr.1,045.78 |
| 25 | kr.99.60840 | kr.2,490.21 |
| 50 | kr.96.00500 | kr.4,800.25 |
| 100 | kr.92.52770 | kr.9,252.77 |
| 300 | kr.87.26453 | kr.26,179.36 |
| 500 | kr.84.91716 | kr.42,458.58 |
| Unit Price without VAT: | kr.118.18000 |
|---|---|
| Unit Price with VAT: | kr.147.72500 |

