


ATS-53425K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1177-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53425K-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.30000 | kr.113.30 |
| 10 | kr.100.26900 | kr.1,002.69 |
| 25 | kr.95.50600 | kr.2,387.65 |
| 50 | kr.92.04940 | kr.4,602.47 |
| 100 | kr.88.71540 | kr.8,871.54 |
| 300 | kr.83.66993 | kr.25,100.98 |
| 500 | kr.81.41948 | kr.40,709.74 |
| Unit Price without VAT: | kr.113.30000 |
|---|---|
| Unit Price with VAT: | kr.141.62500 |

