


ATS-53400D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1160-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53400D-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.62000 | kr.104.62 |
| 10 | kr.92.60500 | kr.926.05 |
| 25 | kr.88.20400 | kr.2,205.10 |
| 50 | kr.85.01240 | kr.4,250.62 |
| 100 | kr.81.93430 | kr.8,193.43 |
| 300 | kr.77.27487 | kr.23,182.46 |
| 500 | kr.75.19666 | kr.37,598.33 |
| Unit Price without VAT: | kr.104.62000 |
|---|---|
| Unit Price with VAT: | kr.130.77500 |

