


ATS-53250R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1183-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53250R-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.41000 | kr.108.41 |
| 10 | kr.95.94800 | kr.959.48 |
| 25 | kr.91.39080 | kr.2,284.77 |
| 50 | kr.88.08460 | kr.4,404.23 |
| 100 | kr.84.89400 | kr.8,489.40 |
| 300 | kr.80.06637 | kr.24,019.91 |
| 500 | kr.77.91322 | kr.38,956.61 |
| Unit Price without VAT: | kr.108.41000 |
|---|---|
| Unit Price with VAT: | kr.135.51250 |

