


ATS-53210K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1165-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53210K-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.17000 | kr.102.17 |
| 10 | kr.90.43200 | kr.904.32 |
| 25 | kr.86.13880 | kr.2,153.47 |
| 50 | kr.83.02160 | kr.4,151.08 |
| 100 | kr.80.01560 | kr.8,001.56 |
| 300 | kr.75.46570 | kr.22,639.71 |
| 500 | kr.73.43612 | kr.36,718.06 |
| Unit Price without VAT: | kr.102.17000 |
|---|---|
| Unit Price with VAT: | kr.127.71250 |

