


ATS-52310P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1139-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52310P-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.83000 | kr.98.83 |
| 10 | kr.87.47400 | kr.874.74 |
| 25 | kr.83.31480 | kr.2,082.87 |
| 50 | kr.80.30160 | kr.4,015.08 |
| 100 | kr.77.39410 | kr.7,739.41 |
| 300 | kr.72.99380 | kr.21,898.14 |
| 500 | kr.71.03092 | kr.35,515.46 |
| Unit Price without VAT: | kr.98.83000 |
|---|---|
| Unit Price with VAT: | kr.123.53750 |

