Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-52230G-C0-R0

DigiKey Part Number
ATS-52230G-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-52230G-C0-R0
Description
HEATSINK 23X23X12.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Angled Fins
Length
0.900" (23.00mm)
Width
0.906" (23.01mm)
Diameter
-
Fin Height
0.492" (12.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.39.85300kr.398.53
30kr.37.59400kr.1,127.82
50kr.36.58800kr.1,829.40
100kr.35.26530kr.3,526.53
250kr.33.58724kr.8,396.81
500kr.32.36990kr.16,184.95
1.000kr.31.19489kr.31,194.89
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250