ATS-52230B-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-52230B-C2-R0
ATS Explains - Thermal Interface Material

ATS-52230B-C0-R0

DigiKey Part Number
ATS-52230B-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-52230B-C0-R0
Description
HEATSINK 23X23X7.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Angled Fins
Length
0.900" (23.00mm)
Width
0.906" (23.01mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
10.90°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.32000kr.38.32
10kr.33.91800kr.339.18
30kr.31.99767kr.959.93
50kr.31.14180kr.1,557.09
100kr.30.01520kr.3,001.52
250kr.28.58780kr.7,146.95
500kr.27.55164kr.13,775.82
1.000kr.26.55211kr.26,552.11
Manufacturers Standard Package
Unit Price without VAT:kr.38.32000
Unit Price with VAT:kr.47.90000