

ATS-50400B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1013-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50400B-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50400B-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.18000 | kr.109.18 |
| 10 | kr.96.63600 | kr.966.36 |
| 25 | kr.92.04680 | kr.2,301.17 |
| 50 | kr.88.71600 | kr.4,435.80 |
| 100 | kr.85.50290 | kr.8,550.29 |
| 300 | kr.80.64033 | kr.24,192.10 |
| 500 | kr.78.47134 | kr.39,235.67 |
| Unit Price without VAT: | kr.109.18000 |
|---|---|
| Unit Price with VAT: | kr.136.47500 |


