Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material
We Own The Board

ATS-1042-C2-R0

DigiKey Part Number
ATS1411-ND
Manufacturer
Manufacturer Product Number
ATS-1042-C2-R0
Description
HEATSINK 41X45X15MM BRASSPUSHPIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Angled Fins
Length
1.610" (40.89mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.590" (15.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.50°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Green Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.140.82000kr.140.82
10kr.124.63900kr.1,246.39
25kr.118.71840kr.2,967.96
50kr.114.42060kr.5,721.03
100kr.110.27450kr.11,027.45
300kr.104.00117kr.31,200.35
500kr.101.20292kr.50,601.46
Manufacturers Standard Package
Unit Price without VAT:kr.140.82000
Unit Price with VAT:kr.176.02500