



ATS-1041-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1408-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1041-C2-R0 |
Description | HEATSINK 41X45X10MM BRASSPUSHPIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.47000 | kr.119.47 |
| 10 | kr.105.74800 | kr.1,057.48 |
| 25 | kr.100.72720 | kr.2,518.18 |
| 50 | kr.97.08140 | kr.4,854.07 |
| 100 | kr.93.56550 | kr.9,356.55 |
| 300 | kr.88.24317 | kr.26,472.95 |
| 500 | kr.85.86994 | kr.42,934.97 |
| Unit Price without VAT: | kr.119.47000 |
|---|---|
| Unit Price with VAT: | kr.149.33750 |

