


ATS-08D-76-C2-R0 | |
|---|---|
DigiKey Part Number | ATS14497-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08D-76-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.30.10600 | kr.301.06 |
| 25 | kr.28.67440 | kr.716.86 |
| 50 | kr.27.63900 | kr.1,381.95 |
| 100 | kr.26.64000 | kr.2,664.00 |
| 250 | kr.25.37320 | kr.6,343.30 |
| 450 | kr.24.59136 | kr.11,066.11 |
| 950 | kr.23.63136 | kr.22,449.79 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |

