


| ATS-08B-50-C2-R0 | |
|---|---|
| DigiKey Part Number | ATS14075-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS-08B-50-C2-R0 | 
| Description | HEATSINK 30X30X15MM L-TAB T766 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Push Pin | |
| Shape | Square, Fins | |
| Length | 1.181" (30.00mm) | |
| Width | 1.181" (30.00mm) | |
| Diameter | - | |
| Fin Height | 0.590" (15.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Blue Anodized | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.75000 | kr.34.75 | 
| 10 | kr.30.73300 | kr.307.33 | 
| 25 | kr.29.27360 | kr.731.84 | 
| 50 | kr.28.21640 | kr.1,410.82 | 
| 100 | kr.27.19620 | kr.2,719.62 | 
| 250 | kr.25.90284 | kr.6,475.71 | 
| 450 | kr.25.10478 | kr.11,297.15 | 
| 950 | kr.24.12463 | kr.22,918.40 | 
| Unit Price without VAT: | kr.34.75000 | 
|---|---|
| Unit Price with VAT: | kr.43.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark