


ATS-08B-167-C2-R0 | |
|---|---|
DigiKey Part Number | ATS14010-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08B-167-C2-R0 |
Description | HEATSINK 25X25X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.64000 | kr.32.64 |
| 10 | kr.28.85700 | kr.288.57 |
| 25 | kr.27.49000 | kr.687.25 |
| 50 | kr.26.49540 | kr.1,324.77 |
| 100 | kr.25.53750 | kr.2,553.75 |
| 250 | kr.24.32296 | kr.6,080.74 |
| 450 | kr.23.57376 | kr.10,608.19 |
| 950 | kr.22.65342 | kr.21,520.75 |
| Unit Price without VAT: | kr.32.64000 |
|---|---|
| Unit Price with VAT: | kr.40.80000 |

