

ATS-07C-194-C2-R0 | |
|---|---|
DigiKey Part Number | ATS12654-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07C-194-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.07°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.96000 | kr.32.96 |
| 10 | kr.29.15800 | kr.291.58 |
| 25 | kr.27.77600 | kr.694.40 |
| 50 | kr.26.77240 | kr.1,338.62 |
| 100 | kr.25.80420 | kr.2,580.42 |
| 250 | kr.24.57728 | kr.6,144.32 |
| 450 | kr.23.82009 | kr.10,719.04 |
| 950 | kr.22.89017 | kr.21,745.66 |
| Unit Price without VAT: | kr.32.96000 |
|---|---|
| Unit Price with VAT: | kr.41.20000 |

