


| ATS-06D-196-C2-R0 | |
|---|---|
| DigiKey Part Number | ATS11270-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS-06D-196-C2-R0 | 
| Description | HEATSINK 45X45X6MM XCUT T766 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Push Pin | |
| Shape | Square, Fins | |
| Length | 1.772" (45.00mm) | |
| Width | 1.772" (45.00mm) | |
| Diameter | - | |
| Fin Height | 0.236" (6.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 18.11°C/W @ 100 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Blue Anodized | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 | 
| 10 | kr.30.63000 | kr.306.30 | 
| 25 | kr.29.17360 | kr.729.34 | 
| 50 | kr.28.12040 | kr.1,406.02 | 
| 100 | kr.27.10340 | kr.2,710.34 | 
| 250 | kr.25.81452 | kr.6,453.63 | 
| 450 | kr.25.01931 | kr.11,258.69 | 
| 950 | kr.24.04244 | kr.22,840.32 | 
| Unit Price without VAT: | kr.34.62000 | 
|---|---|
| Unit Price with VAT: | kr.43.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark