



ATS-06D-170-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11242-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-170-C2-R0 |
Description | HEATSINK 30X30X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.07°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.78000 | kr.35.78 |
| 10 | kr.31.67400 | kr.316.74 |
| 25 | kr.30.17200 | kr.754.30 |
| 50 | kr.29.08160 | kr.1,454.08 |
| 100 | kr.28.02940 | kr.2,802.94 |
| 250 | kr.26.69620 | kr.6,674.05 |
| 450 | kr.25.87364 | kr.11,643.14 |
| 950 | kr.24.86339 | kr.23,620.22 |
| Unit Price without VAT: | kr.35.78000 |
|---|---|
| Unit Price with VAT: | kr.44.72500 |

