


ATS-04A-118-C2-R0 | |
|---|---|
DigiKey Part Number | ATS7422-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04A-118-C2-R0 |
Description | HEATSINK 45X45X15MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.54°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.03000 | kr.36.03 |
| 10 | kr.31.88500 | kr.318.85 |
| 25 | kr.30.36920 | kr.759.23 |
| 50 | kr.29.27240 | kr.1,463.62 |
| 100 | kr.28.21440 | kr.2,821.44 |
| 250 | kr.26.87232 | kr.6,718.08 |
| 450 | kr.26.04444 | kr.11,720.00 |
| 950 | kr.25.02751 | kr.23,776.13 |
| Unit Price without VAT: | kr.36.03000 |
|---|---|
| Unit Price with VAT: | kr.45.03750 |

