


ATS-02B-46-C2-R0 | |
|---|---|
DigiKey Part Number  | ATS4567-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATS-02B-46-C2-R0  | 
Description  | HEATSINK 25X25X25MM L-TAB T766  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Top Mount  | |
Package Cooled  | ||
Attachment Method  | Push Pin  | |
Shape  | Square, Fins  | |
Length  | 0.984" (25.00mm)  | |
Width  | 0.984" (25.00mm)  | |
Diameter  | -  | |
Fin Height  | 0.984" (25.00mm)  | |
Power Dissipation @ Temperature Rise  | -  | |
Thermal Resistance @ Forced Air Flow  | 11.57°C/W @ 100 LFM  | |
Thermal Resistance @ Natural  | -  | |
Material  | ||
Material Finish  | Blue Anodized  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.31.56240 | kr.789.06 | 
| Unit Price without VAT: | kr.31.56240 | 
|---|---|
| Unit Price with VAT: | kr.39.45300 | 

