
003-151-001 | |
|---|---|
DigiKey Part Number | 209-003-151-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 003-151-001 |
Description | SENSOR PHOTODIOD 800-1700NM 1206 |
Customer Reference | |
Detailed Description | Photodiode |
Datasheet | Datasheet |
EDA/CAD Models | 003-151-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |


