Photodiode 950nm 13ns 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C165

DigiKey Part Number
PDB-C165-ND
Manufacturer
Manufacturer Product Number
PDB-C165
Description
SENSOR PHOTODIODE 950NM 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 13ns 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.17 A/W @ 450nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
1nA
Active Area
8.53mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.225.50070kr.22,550.07
Manufacturers Standard Package
Unit Price without VAT:kr.225.50070
Unit Price with VAT:kr.281.87588