200-12-22-241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-12-22-241

DigiKey Part Number
209-200-12-22-241-ND
Manufacturer
Manufacturer Product Number
200-12-22-241
Description
SENSOR PHOTODIODE 660NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 95°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.28 A/W @ 450nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
6.5nA
Active Area
20.27mm²
Viewing Angle
95°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.303.13920kr.30,313.92
Unit Price without VAT:kr.303.13920
Unit Price with VAT:kr.378.92400