Photodiode 55°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012-UVB-011

DigiKey Part Number
209-012-UVB-011-ND
Manufacturer
Manufacturer Product Number
012-UVB-011
Description
SENSOR PHOTODIODE 220-320NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 55°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
5 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
100nA
Packaging
Bulk
Viewing Angle
55°
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Spectral Range
220nm ~ 330nm
Mounting Type
Through Hole
Responsivity @ nm
0.14 A/W @ 290nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.138.19960kr.34,549.90
Manufacturers Standard Package
Unit Price without VAT:kr.138.19960
Unit Price with VAT:kr.172.74950