RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82450A1084C000

DigiKey Part Number
495-B82450A1084C000TR-ND - Tape & Reel (TR)
495-B82450A1084C000CT-ND - Cut Tape (CT)
495-B82450A1084C000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82450A1084C000
Description
RFID ANT 125KHZ 3.2X2.5X2.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
B82450A1084C000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Size / Dimension
3.20mm L x 2.50mm W x 2.20mm H
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.25000kr.52.50
100kr.4.31750kr.431.75
1.000kr.3.55129kr.3,551.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.05915kr.6,118.30
4.000kr.2.88508kr.11,540.32
6.000kr.2.86885kr.17,213.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000