
ALD2502SBL | |
|---|---|
DigiKey Part Number | 1014-1129-ND |
Manufacturer | |
Manufacturer Product Number | ALD2502SBL |
Description | IC OSC TIMER DUAL 2.5MHZ 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.5MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2502SBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.5MHz | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply | 100 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.23.97100 | kr.239.71 |
| 56 | kr.20.79304 | kr.1,164.41 |
| 112 | kr.19.88938 | kr.2,227.61 |
| 280 | kr.18.93568 | kr.5,301.99 |
| 504 | kr.18.44121 | kr.9,294.37 |
| 1.008 | kr.17.95386 | kr.18,097.49 |
| 2.520 | kr.17.43944 | kr.43,947.39 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |

