
ALD210800SCL | |
|---|---|
DigiKey Part Number | 1014-1210-ND |
Manufacturer | |
Manufacturer Product Number | ALD210800SCL |
Description | MOSFET 4N-CH 10.6V 0.08A 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD210800SCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel, Matched Pair | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | 80mA | |
Rds On (Max) @ Id, Vgs | 25Ohm | |
Vgs(th) (Max) @ Id | 20mV @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.48000 | kr.59.48 |
| 50 | kr.32.73260 | kr.1,636.63 |
| 100 | kr.30.16060 | kr.3,016.06 |
| 500 | kr.26.68450 | kr.13,342.25 |
| Unit Price without VAT: | kr.59.48000 |
|---|---|
| Unit Price with VAT: | kr.74.35000 |

