
ALD1702PAL | |
---|---|
DigiKey Part Number | 1014-1079-ND |
Manufacturer | |
Manufacturer Product Number | ALD1702PAL |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1702PAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.61000 | kr.44.61 |
10 | kr.34.38100 | kr.343.81 |
50 | kr.30.28220 | kr.1,514.11 |
100 | kr.29.01310 | kr.2,901.31 |
250 | kr.27.67308 | kr.6,918.27 |
500 | kr.26.86540 | kr.13,432.70 |
1.000 | kr.26.20070 | kr.26,200.70 |
2.500 | kr.25.49901 | kr.63,747.52 |
Unit Price without VAT: | kr.44.61000 |
---|---|
Unit Price with VAT: | kr.55.76250 |