
ALD1502SAL | |
|---|---|
DigiKey Part Number | 1014-1070-ND |
Manufacturer | |
Manufacturer Product Number | ALD1502SAL |
Description | IC OSC SNGL TIMER 2.5MHZ 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.5MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1502SAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.5MHz | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply | 50 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.48000 | kr.19.48 |
| 10 | kr.14.57700 | kr.145.77 |
| 50 | kr.12.61180 | kr.630.59 |
| 100 | kr.12.00480 | kr.1,200.48 |
| 250 | kr.11.36284 | kr.2,840.71 |
| 500 | kr.10.97614 | kr.5,488.07 |
| 1.000 | kr.10.65773 | kr.10,657.73 |
| 2.500 | kr.10.32169 | kr.25,804.23 |
| 5.000 | kr.10.11917 | kr.50,595.85 |
| Unit Price without VAT: | kr.19.48000 |
|---|---|
| Unit Price with VAT: | kr.24.35000 |

