
ALD1502PAL | |
|---|---|
DigiKey Part Number | 1014-1069-ND |
Manufacturer | |
Manufacturer Product Number | ALD1502PAL |
Description | IC OSC SINGLE TIMER 2.5MHZ 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.5MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1502PAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.5MHz | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply | 50 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.15.85380 | kr.792.69 |
| Unit Price without VAT: | kr.15.85380 |
|---|---|
| Unit Price with VAT: | kr.19.81725 |

