Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD110808PCL

DigiKey Part Number
1014-1026-ND
Manufacturer
Manufacturer Product Number
ALD110808PCL
Description
MOSFET 4N-CH 10.6V 16PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD110808PCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel, Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA
Rds On (Max) @ Id, Vgs
500Ohm @ 4.8V
Vgs(th) (Max) @ Id
820mV @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.32.73260kr.1,636.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.73260
Unit Price with VAT:kr.40.91575