Transceiver Module Ethernet, Fibre Channel 10.709Gbps 1330nm 3.1V ~ 3.5V LC Pluggable, SFP+, MSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSB10LRLCC000L32

DigiKey Part Number
3227-JPSB10LRLCC000L32-ND
Manufacturer
Manufacturer Product Number
JPSB10LRLCC000L32
Description
SFP+ 10G BASE-BX 10 KM (TX 1330N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10.709Gbps 1330nm 3.1V ~ 3.5V LC Pluggable, SFP+, MSA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet, Fibre Channel
Manufacturer
Advanced Fiber Resources (Wuhan), Ltd.
Voltage - Supply
3.1V ~ 3.5V
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP+, MSA
Data Rate
10.709Gbps
Base Product Number
Wavelength
1330nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.338.18000kr.338.18
10kr.279.59400kr.2,795.94
100kr.245.85760kr.24,585.76
Manufacturers Standard Package
Unit Price without VAT:kr.338.18000
Unit Price with VAT:kr.422.72500