Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSP10ZRLCE000D38

DigiKey Part Number
3227-JPSP10ZRLCE000D38-ND
Manufacturer
Manufacturer Product Number
JPSP10ZRLCE000D38
Description
SFP+ 10G DWDM 80KM E-TEMP - CH38
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Advanced Fiber Resources (Wuhan), Ltd.
Voltage - Supply
3.135V ~ 3.465V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10.3Gbps
Base Product Number
Wavelength
1546.5nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.3,040.38000kr.6,080.76
Unit Price without VAT:kr.3,040.38000
Unit Price with VAT:kr.3,800.47500