

XG2C | |
|---|---|
DigiKey Part Number | 633-1278-ND |
Manufacturer | |
Manufacturer Product Number | XG2C |
Description | CONFIG DC PWR MOD 5V (3.2-6V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V (3.2 ~ 6V) 200 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 5 V | |
Voltage - Output 1 (Adj Range) | 3.2 V ~ 6 V | |
Current - Output 1 (Range) | 0 A ~ 40 A | |
Number of Positions | 1 | |
Power (Watts) | 200 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,315.19000 | kr.1,315.19 |
| 5 | kr.1,215.86200 | kr.6,079.31 |
| 10 | kr.1,175.42300 | kr.11,754.23 |
| 25 | kr.1,124.02320 | kr.28,100.58 |
| 50 | kr.1,086.63660 | kr.54,331.83 |
| Unit Price without VAT: | kr.1,315.19000 |
|---|---|
| Unit Price with VAT: | kr.1,643.98750 |











