
CMD-W01 | |
|---|---|
DigiKey Part Number | 633-CMD-W01-ND |
Manufacturer | |
Manufacturer Product Number | CMD-W01 |
Description | CONFIG DC PWR MOD 48V (3-58V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V (3 ~ 58V) 300 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 48 V | |
Voltage - Output 1 (Adj Range) | 3 V ~ 58 V | |
Current - Output 1 (Range) | 0 A ~ 6.25 A | |
Number of Positions | 1 | |
Power (Watts) | 300 W | |
Features | Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,166.62000 | kr.1,166.62 |
| 5 | kr.1,078.52200 | kr.5,392.61 |
| 10 | kr.1,042.65100 | kr.10,426.51 |
| 30 | kr.991.37300 | kr.29,741.19 |
| Unit Price without VAT: | kr.1,166.62000 |
|---|---|
| Unit Price with VAT: | kr.1,458.27500 |









