
CMBC | |
|---|---|
DigiKey Part Number | 633-1333-ND |
Manufacturer | |
Manufacturer Product Number | CMBC |
Description | CONFIG DC PWR MOD 12V(6.0-15.0V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V (6.0 ~ 15.0V) 180 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 6 V ~ 15 V | |
Current - Output 1 (Range) | 0 A ~ 15 A | |
Number of Positions | 1 | |
Power (Watts) | 180 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,067.66000 | kr.1,067.66 |
| 5 | kr.987.05000 | kr.4,935.25 |
| 10 | kr.954.23300 | kr.9,542.33 |
| 25 | kr.912.50360 | kr.22,812.59 |
| 50 | kr.882.15140 | kr.44,107.57 |
| Unit Price without VAT: | kr.1,067.66000 |
|---|---|
| Unit Price with VAT: | kr.1,334.57500 |






