
| 2C24-P30 | |
|---|---|
| DigiKey Part Number | 633-2C24-P30-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2C24-P30 | 
| Description | DC DC CONVERTER 2000V 30W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 15mA 23V - 30V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | High Voltage - Non-Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 23V | |
| Voltage - Input (Max) | 30V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 15mA | |
| Power (Watts) | 30 W | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 65°C | |
| Efficiency | - | |
| Mounting Type | Through Hole | |
| Package / Case | 11-DIP Module | |
| Size / Dimension | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | |
| Supplier Device Package | - | |
| Control Features | Enable, Active High | |
| Approval Agency | CE, cURus | |
| Standard Number | 60950-1; 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6,558.14000 | kr.6,558.14 | 
| 5 | kr.6,312.85800 | kr.31,564.29 | 
| 10 | kr.6,209.86900 | kr.62,098.69 | 
| Unit Price without VAT: | kr.6,558.14000 | 
|---|---|
| Unit Price with VAT: | kr.8,197.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark