
0.4US5-P0.1 | |
|---|---|
DigiKey Part Number | 2309-0.4US5-P0.1-ND |
Manufacturer | |
Manufacturer Product Number | 0.4US5-P0.1 |
Description | DC DC CONVERTER 400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 400V 250µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250µA |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -10°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 12-DIP Module, 7 Leads |
Type High Voltage - Non-Isolated Module | Size / Dimension 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Input (Min) 4.5V | Approval Agency CE, cURus |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,748.57000 | kr.1,748.57 |
| 6 | kr.1,676.06333 | kr.10,056.38 |
| 12 | kr.1,648.77000 | kr.19,785.24 |
| 27 | kr.1,617.35519 | kr.43,668.59 |
| Unit Price without VAT: | kr.1,748.57000 |
|---|---|
| Unit Price with VAT: | kr.2,185.71250 |

