
AL-SLPE-750-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-750-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-750-0-C |
Description | SPLIT LOOM 3/4" BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.762" (19.36mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Advanced Cable Ties, Inc. | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.020" (0.51mm) |
Part Status Active | Operating Temperature 85°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant |
Diameter - Inside 0.762" (19.36mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.933" (23.70mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.316.29000 | kr.1,581.45 |
| Unit Price without VAT: | kr.316.29000 |
|---|---|
| Unit Price with VAT: | kr.395.36250 |


