Quad Opening Cable Tie Holder Natural Adhesive, Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-MPA-1000-9-C

DigiKey Part Number
2162-AL-MPA-1000-9-C-ND
Manufacturer
Manufacturer Product Number
AL-MPA-1000-9-C
Description
CABLE TIE HLD QUAD ADH NAT 2=2PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Adhesive, Screw, #6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm)
Manufacturer
Advanced Cable Ties, Inc.
For Use With/Related Products
Cable Ties up to 0.200" (5.1mm) Width
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Type
Quad Opening
Base Product Number
Mounting Type
Adhesive, Screw, #6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.256
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.1.27000kr.2.54
10kr.1.14100kr.11.41
26kr.1.06808kr.27.77
50kr.1.01940kr.50.97
100kr.0.97070kr.97.07
300kr.0.89773kr.269.32
500kr.0.86592kr.432.96
1.000kr.0.82458kr.824.58
2.500kr.0.77287kr.1,932.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750