


AL-14-120-6-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-6-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-6-C |
Description | CBL TIE LOCKING BLU 120LB 1.236' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.236' (376.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.57510 | kr.157.51 |
| 200 | kr.1.49930 | kr.299.86 |
| 300 | kr.1.45707 | kr.437.12 |
| 500 | kr.1.40532 | kr.702.66 |
| 700 | kr.1.37237 | kr.960.66 |
| 1.000 | kr.1.33825 | kr.1,338.25 |
| 2.500 | kr.1.25437 | kr.3,135.93 |
| 5.000 | kr.1.19449 | kr.5,972.45 |
| 10.000 | kr.1.13747 | kr.11,374.70 |
| Unit Price without VAT: | kr.1.57510 |
|---|---|
| Unit Price with VAT: | kr.1.96888 |





